345-054-559-607

Heilind Number:EDA345-054-559-607
Manufacturer:EDAC
Manufacturer Number:345-054-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring 54 positions and a single row, it facilitates efficient data transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the right-angle mount orientation offers versatility in installation. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, guaranteeing reliable performance in every use. Upgrade your connectivity solutions with this essential component.