345-054-559-658

Heilind Number:EDA345-054-559-658
Manufacturer:EDAC
Manufacturer Number:345-054-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a right-angle mount orientation and a compact pitch of .1 inches, it offers convenient and space-saving installation on your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the 54-position layout accommodates multiple connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial and commercial applications. Trust in its quality and versatility to optimize your electronic connections.