345-054-559-678

Heilind Number:EDA345-054-559-678
Manufacturer:EDAC
Manufacturer Number:345-054-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. Its right-angle mount orientation allows for easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics. Upgrade your connectivity solutions with this essential component.