345-054-559-688

Heilind Number:EDA345-054-559-688
Manufacturer:EDAC
Manufacturer Number:345-054-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-688

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 54 positions, offering ample room for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise connectivity. Engineered for efficiency, it has a right-angle mount orientation, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB connections with this high-quality connector.