345-054-559-803

Heilind Number:EDA345-054-559-803
Manufacturer:EDAC
Manufacturer Number:345-054-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance two-row PCB connector. Designed for seamless board-to-board connections, it features a total of 54 positions with a pitch of 0.1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105°C. Its right-angle mount orientation offers flexibility in installation, while the copper alloy contacts provide optimal conductivity. Perfect for green energy-conscious projects, this connector is a essential component in your assembly.