345-054-559-804

Heilind Number:EDA345-054-559-804
Manufacturer:EDAC
Manufacturer Number:345-054-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-804

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows and 54 positions, it offers ample connectivity options, while its right angle mount orientation ensures easy installation. The .1 inch pitch and .2 inch row spacing provide precise alignment, and with an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Perfect for electronic projects, this green connector is a must-have for any PCB assembly. Elevate your connectivity game with this essential component.