345-054-559-808

Heilind Number:EDA345-054-559-808
Manufacturer:EDAC
Manufacturer Number:345-054-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-808

Detailed Description

Enhance your circuit connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a total of 54 positions across two rows, ensuring ample room for diverse connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and reliability. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.