345-054-559-812

Heilind Number:EDA345-054-559-812
Manufacturer:EDAC
Manufacturer Number:345-054-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 54 positions across two rows, ensuring ample connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB assembly. Its right-angle mount orientation allows for space-saving installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.