345-054-560-201

Heilind Number:EDA345-054-560-201
Manufacturer:EDAC
Manufacturer Number:345-054-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-201

Detailed Description

Enhance your connectivity with our high-quality Board to Board PCB Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. Its copper alloy contacts and 2-row structure accommodate 54 positions with a pitch of .1 inches, offering seamless communication between PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while an operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your electronic systems with this essential component for efficient data transfer.