345-054-560-202

Heilind Number:EDA345-054-560-202
Manufacturer:EDAC
Manufacturer Number:345-054-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 54 positions spread across two rows, this connector facilitates seamless data transfer with a contact material of Copper Alloy ensuring optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation further simplifies installation, making it a versatile choice for electronic assemblies. Upgrade your connectivity solutions with this efficient and robust connector.