345-054-560-207

Heilind Number:EDA345-054-560-207
Manufacturer:EDAC
Manufacturer Number:345-054-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 54 positions across two rows, allowing for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity with this essential component.