345-054-560-258

Heilind Number:EDA345-054-560-258
Manufacturer:EDAC
Manufacturer Number:345-054-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power delivery. With two rows and 54 positions spaced at 0.1 inches, it offers optimal signal transmission and versatility for your electronic projects. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees exceptional performance in various environments. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications.