345-054-560-288

Heilind Number:EDA345-054-560-288
Manufacturer:EDAC
Manufacturer Number:345-054-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while Copper Alloy contacts provide efficient power transmission. With two rows and 54 positions, it offers ample connectivity options for your PCB assembly. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system's connectivity with this essential component.