345-054-560-502

Heilind Number:EDA345-054-560-502
Manufacturer:EDAC
Manufacturer Number:345-054-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 54 positions across two rows, it ensures seamless data transfer and power distribution. The durable housing, made from UL 94V-0 thermoplastic polyester, guarantees reliable operation even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation and green color make it visually distinctive, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronic assemblies with this essential connector, designed for performance and longevity.