345-054-560-512

Heilind Number:EDA345-054-560-512
Manufacturer:EDAC
Manufacturer Number:345-054-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Connector, designed for seamless integration in electronics assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. The connector boasts a 2-row configuration with 54 positions, providing ample room for secure data transmission. Crafted with precision, it guarantees reliable contact points thanks to its Copper Alloy material. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer within the circuit. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this connector is a vital component for optimizing your PCB connections. Upgrade your setup today and experience seamless performance like never before.