345-054-560-588

Heilind Number:EDA345-054-560-588
Manufacturer:EDAC
Manufacturer Number:345-054-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-588

Detailed Description

Enhance connectivity within your electronic devices with this 54-position Board To Board PCB Connector, designed for seamless integration on your printed circuit boards. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The connector features two rows with a pitch of .1 inch and row spacing of .2 inch, facilitating efficient data transfer. With a straight mount orientation, it offers easy installation for streamlined PCB assembly. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality under varying conditions. Perfect for green-colored PCBs, this connector is an essential component for your electronic projects.