345-054-560-802

Heilind Number:EDA345-054-560-802
Manufacturer:EDAC
Manufacturer Number:345-054-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-802

Detailed Description

Elevate your PCB connection capabilities with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a dual-row layout with 54 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing flexibility. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Trust in our innovative connector to streamline your PCB assembly process and enhance overall system performance.