345-054-560-804

Heilind Number:EDA345-054-560-804
Manufacturer:EDAC
Manufacturer Number:345-054-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-804

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in challenging environments. With 54 positions and a pitch of .1 inches, it offers ample space for seamless data transmission. The copper alloy contacts guarantee efficient power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and durability for all your connectivity needs.