345-054-560-808

Heilind Number:EDA345-054-560-808
Manufacturer:EDAC
Manufacturer Number:345-054-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3 A. With two rows and a pitch of .1 inch, it offers seamless integration on your circuit board. The 54 positions and straight mount orientation provide ample versatility for your design needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your electronics assembly with this essential component.