345-054-560-812

Heilind Number:EDA345-054-560-812
Manufacturer:EDAC
Manufacturer Number:345-054-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 54-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal performance. Its compact design, with a .1-inch pitch and .2-inch row spacing, allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to deliver secure and stable connections, making it a vital component in your electronic assembly projects.