345-055-500-101

Heilind Number:EDA345-055-500-101
Manufacturer:EDAC
Manufacturer Number:345-055-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-500-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 55 positions in a single row configuration, it offers optimal efficiency for your PCB assembly. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability, even in demanding environments. Each contact is made of copper alloy, guaranteeing efficient power transmission with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates straightforward installation, while its compact design saves valuable space on your PCB. Trust in this connector for seamless card edge connections, meeting your performance and reliability needs with ease.