345-055-500-158

Heilind Number:EDA345-055-500-158
Manufacturer:EDAC
Manufacturer Number:345-055-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-500-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 55 positions in a single row, it ensures seamless data transmission within your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in diverse environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup today with this essential component for optimal signal transfer and system functionality.