345-055-500-604

Heilind Number:EDA345-055-500-604
Manufacturer:EDAC
Manufacturer Number:345-055-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-500-604

Detailed Description

Elevate your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 55 positions, ensuring optimal performance in your electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .1 inch pitch and .2 inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Trust in our connector for efficient and secure board-to-board connections in any project.