345-055-520-101

Heilind Number:EDA345-055-520-101
Manufacturer:EDAC
Manufacturer Number:345-055-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 55 positions in a single row, this connector is designed for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Each contact is made from robust Copper Alloy, providing excellent conductivity and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual distinction. Perfect for a wide range of applications, this connector is a versatile and essential component for your electronic projects.