345-055-520-103

Heilind Number:EDA345-055-520-103
Manufacturer:EDAC
Manufacturer Number:345-055-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green exterior, it features 55 positions for seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact points are made of copper alloy, guaranteeing efficient conduction. With a row spacing of 0.2 inches and a pitch of 0.1 inches, this connector offers optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications.Upgrade your electronics with this reliable and versatile connector.