345-055-520-104

Heilind Number:EDA345-055-520-104
Manufacturer:EDAC
Manufacturer Number:345-055-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, meticulously engineered for seamless integration. Featuring 55 positions and a single row design, it ensures efficient data transfer in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system's connectivity with this essential component, meticulously crafted to meet your highest standards.