345-055-520-112

Heilind Number:EDA345-055-520-112
Manufacturer:EDAC
Manufacturer Number:345-055-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Boasting a single row configuration with 55 positions, it guarantees optimal performance in your electronic setups. The contact material, made from durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Its straight mount orientation offers easy installation, making it a must-have in your collection of PCB connectors. Elevate your connectivity game with this top-of-the-line component.