345-055-520-402

Heilind Number:EDA345-055-520-402
Manufacturer:EDAC
Manufacturer Number:345-055-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-402

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 55 positions and a single row design, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose this essential component for your PCB assembly needs and experience seamless integration and reliable functionality.