345-055-520-403

Heilind Number:EDA345-055-520-403
Manufacturer:EDAC
Manufacturer Number:345-055-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-403

Detailed Description

Enhance your PCB connectivity with our 55-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this high-quality connector for efficient and secure connections.