345-055-520-412

Heilind Number:EDA345-055-520-412
Manufacturer:EDAC
Manufacturer Number:345-055-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector not only ensures durability but also complies with stringent safety standards. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections for your PCBs. The 55 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance and make seamless board-to-board connections a reality.