345-055-520-488

Heilind Number:EDA345-055-520-488
Manufacturer:EDAC
Manufacturer Number:345-055-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-488

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row with a pitch of .1 inches, ensuring precise and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component.