345-055-520-602

Heilind Number:EDA345-055-520-602
Manufacturer:EDAC
Manufacturer Number:345-055-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row configuration, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it is easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications. Upgrade your connectivity with this essential component.