345-055-520-607

Heilind Number:EDA345-055-520-607
Manufacturer:EDAC
Manufacturer Number:345-055-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting 55 positions in a single row, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Upgrade your circuit boards with this essential connector for optimal functionality.