345-055-520-688

Heilind Number:EDA345-055-520-688
Manufacturer:EDAC
Manufacturer Number:345-055-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-520-688

Detailed Description

Enhance connectivity with our efficient Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a low amperage of 3A, it's perfect for various applications. The copper alloy contact material guarantees secure and stable connections, while the 55 positions allow for extensive connectivity options. The .1" pitch and .2" row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality to optimize your electronic systems.