345-055-521-103

Heilind Number:EDA345-055-521-103
Manufacturer:EDAC
Manufacturer Number:345-055-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 55 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connection. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh conditions. Upgrade your system with this Straight-mount Card Edge Connector for superior performance.