345-055-521-108

Heilind Number:EDA345-055-521-108
Manufacturer:EDAC
Manufacturer Number:345-055-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 55 positions in a single row with a pitch of .1 inches, ensuring seamless and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material, it delivers optimal conductivity for your electronic components. Its straight mount orientation and compact design make it ideal for space-saving installations. Upgrade your connectivity solutions with this essential connector.