345-055-521-404

Heilind Number:EDA345-055-521-404
Manufacturer:EDAC
Manufacturer Number:345-055-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 55 positions in a single row with a pitch of .1 inches, it facilitates seamless data transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal signal integrity. With a straight mount orientation and compact design, it offers easy integration into your PCB layout. Elevate your system's performance with this essential connector for streamlined and efficient electronic connections.