345-055-521-458

Heilind Number:EDA345-055-521-458
Manufacturer:EDAC
Manufacturer Number:345-055-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-458

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 55 positions with a single row layout, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The straight mount orientation and .1 inch pitch allow for effortless installation, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial environments. Upgrade your board-to-board connections with this essential component.