345-055-521-478

Heilind Number:EDA345-055-521-478
Manufacturer:EDAC
Manufacturer Number:345-055-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-478

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 55 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring reliable and efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees long-lasting functionality even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.