345-055-521-488

Heilind Number:EDA345-055-521-488
Manufacturer:EDAC
Manufacturer Number:345-055-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-488

Detailed Description

Enhance your circuitry with this robust board-to-board PCB connector, designed for seamless integration in electronic systems. Boasting 55 positions in a single row, it offers ample connectivity for various applications. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. Contacts made of copper alloy guarantee reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in a wide array of environments. Its straight mount orientation provides easy installation, while its vibrant green color adds a touch of visual appeal. Trust in this connector for secure and high-performance connections in your electronic projects.