345-055-521-602

Heilind Number:EDA345-055-521-602
Manufacturer:EDAC
Manufacturer Number:345-055-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Boasting a sleek green design, it features 55 positions in a single row for seamless integration. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.