345-055-521-603

Heilind Number:EDA345-055-521-603
Manufacturer:EDAC
Manufacturer Number:345-055-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring 55 positions in a single row, it facilitates seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it guarantees accurate and efficient connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.