345-055-521-604

Heilind Number:EDA345-055-521-604
Manufacturer:EDAC
Manufacturer Number:345-055-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 55 positions in a single row, ensuring efficient data transfer. The green housing with UL 94V-0 Thermoplastic Polyester construction guarantees durability and safety. Each contact is made of reliable Copper Alloy, providing stable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector offers versatility in various environments. Perfect for professional use, it's a must-have for any PCB assembly project.