345-055-521-608

Heilind Number:EDA345-055-521-608
Manufacturer:EDAC
Manufacturer Number:345-055-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring 55 positions in a single row configuration, this connector ensures efficient data transfer with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Elevate your connectivity solutions with this essential component.