345-055-521-612

Heilind Number:EDA345-055-521-612
Manufacturer:EDAC
Manufacturer Number:345-055-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-612

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row, it offers seamless connectivity for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and .2 inches row spacing, it allows for precise and efficient assembly. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this premium component.