345-055-521-678

Heilind Number:EDA345-055-521-678
Manufacturer:EDAC
Manufacturer Number:345-055-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-521-678

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design featuring 55 positions, it offers optimal space efficiency on your board. The copper alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade to our Board To Board Card Edge Connector and experience seamless connectivity like never before.