345-055-523-108

Heilind Number:EDA345-055-523-108
Manufacturer:EDAC
Manufacturer Number:345-055-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-108

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 55 positions, offering ample space for your connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring optimal performance even in challenging environments.Upgrade your setup with this high-quality connector, essential for seamless PCB interconnections.