345-055-523-112

Heilind Number:EDA345-055-523-112
Manufacturer:EDAC
Manufacturer Number:345-055-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a single row design with 55 copper alloy positions, offering seamless integration for your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.