345-055-523-158

Heilind Number:EDA345-055-523-158
Manufacturer:EDAC
Manufacturer Number:345-055-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-158

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 55 positions with a .1-inch pitch and a single row layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Its straight mount orientation and compact design make it ideal for space-saving applications. Elevate your PCB connectivity with this high-quality connector, a must-have for any electronic setup.