345-055-523-404

Heilind Number:EDA345-055-523-404
Manufacturer:EDAC
Manufacturer Number:345-055-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a vibrant Green hue, it not only stands out visually but also delivers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its single row design, along with 55 positions, offers ample connectivity options, perfect for intricate circuitry. Crafted with Copper Alloy contacts, it guarantees seamless data transfer. The .1-inch pitch and .2-inch row spacing ensure precise alignment and secure mounting. Operating flawlessly in a temperature range of -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.